2148

Tinkerforge
221-2148
2148

Mfr.:

Description:
Electronic Paper Displays - ePaper E-Paper 296x128 Bricklet (black/white/gray): Three color 296x128 e-paper display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4

Stock:
4 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$78.04 $78.04

Product Attribute Attribute Value Select Attribute
Tinkerforge
Product Category: Electronic Paper Displays - ePaper
RoHS:  
Black, White, Red
296 x 128
USB
100 mm x 40 mm x 6 mm
Brand: Tinkerforge
Moisture Sensitive: Yes
Product: E Paper Bricklets
Series: Bricklet
Factory Pack Quantity: 1
Subcategory: Displays
Tradename: E-Paper 296x128 Bricklet (black/white/gray)
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
CNHTS:
8524999000
USHTS:
8543708900
JPHTS:
854370000
TARIC:
8543700500
ECCN:
EAR99

2148 E-Paper 296x128 Bricklet

Tinkerforge 2148 E-Paper 296x128 Bricklet is a 7.4cm (2.9") e-paper display with a resolution of 296 x 128 pixels. This Bricklet display is available with black/white/gray three-color display options. Each pixel in this Bricklet can be set individually such that the display can show graphics. The E-Paper Bricklet features an embedded front for easy text drawing and the three-color refresh of the display takes about 7.5 seconds. It is possible to reach update rates of up 1Hz with different update modes (if only black and white are used).

FEATURED PRODUCTS
TINKERFORGE