2122

Tinkerforge
221-2122
2122

Mfr.:

Description:
Interface Development Tools Isolator Bricklet : Galvanically isolates any Bricklet from any Brick

In Stock: 1

Stock:
1 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$35.01 $35.01

Product Attribute Attribute Value Select Attribute
Tinkerforge
Product Category: Interface Development Tools
RoHS:  
Add-On Boards
Digital Isolator
MAX14850
Brand: Tinkerforge
Dimensions: 30 mm x 40 mm x 15 mm
Product Type: Interface Development Tools
Series: Bricklet
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8542310075
ECCN:
EAR99

Bricklets

Tinkerforge Bricklets are compact modules designed to extend the features of Tinkerforge Bricks, adding sensors, I/O, Human Machine Interface (HMI), and more. Unlike Bricks, Bricklets have no fixed size. Each Bricklet has the minimum size possible. Each Brick has up to four connectors for Bricklets. Bricklets can be controlled over the USB connection of the connected Brick. Bricklets are not equipped with processors, but each does possess its own Application Programming Interface (API). From a programming perspective, they are handled as an independent module. On startup, a Brick detects connected Bricklets. The Tinkerforge Bricklet plugins, stored in the EEPROM of the Bricklet, are loaded into the flash of the Brick. This adds new functions to the Brick that can then be used from the PC.