XTR101AP

Texas Instruments
595-XTR101AP
XTR101AP

Mfr.:

Description:
Sensor Interface Prec Lo-Drift 4-20mA 2-Wire Trnsmtr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 144

Stock:
144
Can Ship Immediately
On Order:
200
Expected 2026-07-06
Factory Lead-Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$44.16 $44.16
$35.54 $355.40
$33.37 $834.25
$31.01 $3,101.00
$29.89 $7,472.50
$29.20 $14,600.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
40 V
11.6 V
- 40 C
+ 85 C
Through Hole
PDIP-14
Tube
Brand: Texas Instruments
Country of Assembly: MX
Country of Diffusion: US
Country of Origin: MX
Ib - Input Bias Current: 150 nA
Number of Channels: 1 Channel
Product Type: Sensor Interface
Series: XTR101
Factory Pack Quantity: 25
Subcategory: Interface ICs
Unit Weight: 1.620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99