UCD9081RHBR

Texas Instruments
595-UCD9081RHBR
UCD9081RHBR

Mfr.:

Description:
Supervisory Circuits Pwr Supply Sequencer & Monitor A 595-UCD A 595-UCD9081RHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,227

Stock:
5,227 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$10.88 $10.88
$8.40 $84.00
$7.77 $194.25
$7.07 $707.00
$6.65 $1,662.50
$6.57 $3,285.00
$6.40 $6,400.00
Full Reel (Order in multiples of 3000)
$6.18 $18,540.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$12.85
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$12.85
Min:
1

Similar Product

Texas Instruments UCD9081RHBT
Texas Instruments
Supervisory Circuits Pwr Supply Sequencer & Monitor A 595-UCD A 595-UCD9081RHBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Sequencer
SMD/SMT
VQFN-32
1.9 V
8 Input
Digital
No Manual Reset
No Watchdog
No Backup
Programmable
3.6 V
- 40 C
+ 85 C
UCD9081
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: UCD9081EVM
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Unit Weight: 72.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99