UCC3806QTR

595-UCC3806QTR
UCC3806QTR

Mfr.:

Description:
Switching Controllers Low Power Dual Out Current Mode

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Boost, Buck, Flyback, Forward
2 Output
1 MHz
50 %
500 mA
0 C
+ 70 C
SMD/SMT
PLCC-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 35 ns
Moisture Sensitive: Yes
Product Type: Switching Controllers
Rise Time: 35 ns
Series: UCC3806
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 722 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99