UCC28634DR

Texas Instruments
595-UCC28634DR
UCC28634DR

Mfr.:

Description:
AC/DC Converters High power Flyback c ontroller with PSR A 595-UCC28634D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,507

Stock:
1,507 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1507 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.32 $6.32
$4.19 $41.90
$3.81 $95.25
$3.24 $324.00
$3.07 $767.50
$2.76 $1,380.00
$2.34 $2,340.00
Full Reel (Order in multiples of 2500)
$2.26 $5,650.00
$2.22 $11,100.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$6.93
Min:
1

Similar Product

Texas Instruments UCC28634D
Texas Instruments
AC/DC Converters High power Flyback c ontroller with PSR A 595-UCC28634DR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SOIC-7
19.5 V
65 W
8.5 V
16.5 V
Flyback
Si
180 Hz to 130 kHz
70 %
9 mA
- 40 C
+ 125 C
3.35 A
UCC28634
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Isolation: Isolated
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product: Flyback Controllers
Product Type: AC/DC Converters
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Flyback Controller
Unit Weight: 123 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

UCC2863x High Power Flyback Controllers

Texas Instruments UCC2863x High Power Flyback Controllers target high-power, primary-side regulated flyback converters. The ability to operate in both CCM and DCM makes the device suitable for applications with a wide power range. The peak power mode allows transient peak power delivery up to 200% of the nominal rating, with only a 25% peak current increase, maximizing transformer utilization. The transformer bias winding is used to sense output voltage for regulation and low-loss input voltage sensing. Advanced sampling techniques allow CCM operation and deliver excellent output voltage regulation performance for optocoupler-less designs at power levels of 100W and above.