UCC28631D

Texas Instruments
595-UCC28631D
UCC28631D

Mfr.:

Description:
AC/DC Converters 7-SOIC -40 to 125 A 595-UCC28631DR A 595-UCC28631DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
6 Weeks Estimated factory production time.
Minimum: 675   Multiples: 75
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.05 $1,383.75
$2.02 $2,121.00
$1.98 $5,049.00
$1.97 $9,899.25

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.36
Min:
1

Similar Product

Texas Instruments UCC28631DR
Texas Instruments
AC/DC Converters 7-SOIC -40 to 125 A 595-UCC28631D A 595-UCC28631D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: AC/DC Converters
RoHS:  
SOIC-7
Si
- 40 C
+ 125 C
UCC28631
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: AC/DC Converters
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 123 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

UCC2863x High Power Flyback Controllers

Texas Instruments UCC2863x High Power Flyback Controllers target high-power, primary-side regulated flyback converters. The ability to operate in both CCM and DCM makes the device suitable for applications with a wide power range. The peak power mode allows transient peak power delivery up to 200% of the nominal rating, with only a 25% peak current increase, maximizing transformer utilization. The transformer bias winding is used to sense output voltage for regulation and low-loss input voltage sensing. Advanced sampling techniques allow CCM operation and deliver excellent output voltage regulation performance for optocoupler-less designs at power levels of 100W and above.