UCC28250RGPT

Texas Instruments
595-UCC28250RGPT
UCC28250RGPT

Mfr.:

Description:
Switching Controllers Adv PWM Controller A 595-UCC28250RGPR A A 595-UCC28250RGPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 400

Stock:
400 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.07 $8.07
$6.17 $61.70
$5.68 $142.00
$5.16 $516.00
Full Reel (Order in multiples of 250)
$4.80 $1,200.00
$4.68 $2,340.00
$4.54 $4,540.00
$4.48 $11,200.00
5,000 Quote
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.85
Min:
1

Similar Product

Texas Instruments UCC28250RGPR
Texas Instruments
Switching Controllers Adv PWM Controller A 595-UCC28250RGPT A A 595-UCC28250RGPT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Full Bridge, Half Bridge, Push-Pull
4 Output
1 MHz
100 %
3.3 V
200 mA
- 40 C
+ 125 C
SMD/SMT
QFN-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 8 ns
Moisture Sensitive: Yes
Operating Supply Current: 2.7 mA
Operating Supply Voltage: 12 V
Product Type: Switching Controllers
Rise Time: 8 ns
Series: UCC28250
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

UCC28250 Advanced PWM Controller

The Texas Instruments UCC28250 advanced PWM controller with pre-bias operation is designed for high power density applications that have stringent pre-biased startup requirements. The integrated synchronous rectifier control outputs target high efficiency and high performance topologies such as half-bridge, full-bridge, interleaved forward, and push-pull. The TI UCC28250 PWM controller features voltage mode control with input voltage feed-forward or current mode control. This TI PWM controller provides primary or secondary-side control and 3.3v, 1.5% accurate reference output. The UCC28250 is designed for use in a variety of applications, including telecom and data-com power, wireless base station power, server power, and industrial power systems.