UCC28065DR

Texas Instruments
595-UCC28065DR
UCC28065DR

Mfr.:

Description:
Power Factor Correction - PFC Natural Interleaving transition-mode PF A 595-UCC28065DT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,199

Stock:
2,199 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.03 $4.03
$2.99 $29.90
$2.74 $68.50
$2.46 $246.00
$2.33 $582.50
$2.25 $1,125.00
$2.17 $2,170.00
Full Reel (Order in multiples of 2500)
$1.91 $4,775.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$4.76
Min:
1

Similar Product

Texas Instruments UCC28065DT
Texas Instruments
Power Factor Correction - PFC 14 A 595-UCC28065DR A 595-UCC28065DR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Factor Correction - PFC
RoHS:  
800 kHz
- 40 C
+ 125 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: PFC Controllers
Product Type: PFC - Power Factor Correction
Series: UCC28065
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542399000
USHTS:
8542310075
MXHTS:
8542399999
ECCN:
EAR99

UCC28065 Transition-Mode PFC Controller

Texas Instruments UCC28065 Transition-Mode PFC Controller is an interleaved PFC controller that enables transition mode PFC at higher power ratings than previously possible. The device uses a Natural Interleaving™ technique to maintain a 180-degree phase shift. Both channels operate as masters (there is no slave channel) synchronized to the same frequency. This approach enables faster response time, accurate phase shift, and transition mode operation for each channel. The Texas Instruments UCC28065 has a burst mode function to get high light-load efficiency. Burst mode eliminates the need to turn off the PFC during light load operation to meet standby power targets. This feature eliminates the need for an auxiliary Flyback when paired with the UCC25640x LLC controller and the UCC24612 or UCC24624 synchronous rectifier controllers. The increased frequency clamping doubles the switching frequency capability compared with previous-generation devices. The increased switching frequency range also allows the design to fully utilize the benefits of GaN MOSFETs such as LMG3410 and SiC MOSFETs.