UCC27532DBVR

Texas Instruments
595-UCC27532DBVR
UCC27532DBVR

Mfr.:

Description:
Gate Drivers 2.5-5A 35VMX VDD FET IGBT Sgl Gate Dvr A A 595-UCC27532DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,510

Stock:
2,510 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.73 $3.73
$2.38 $23.80
$2.12 $53.00
$1.75 $175.00
$1.53 $382.50
$1.45 $725.00
$1.22 $1,220.00
Full Reel (Order in multiples of 3000)
$1.11 $3,330.00
$1.01 $6,060.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.56
Min:
1

Similar Product

Texas Instruments UCC27532DBVT
Texas Instruments
Gate Drivers 2.5-5A 35VMX VDD FET IGBT Sgl Gate Dvr A A 595-UCC27532DBVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
SOT-23-6
1 Driver
1 Output
5 A
10 V
35 V
Inverting, Non-Inverting
15 ns
7 ns
- 40 C
+ 140 C
UCC27532
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Features: Split Output
Logic Type: CMOS
Maximum Turn-Off Delay Time: 26 ns
Maximum Turn-On Delay Time: 26 ns
Off Time - Max: 26 ns
Product Type: Gate Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99