UCC23513BQDWYQ1

Texas Instruments
595-UCC23513BQDWYQ1
UCC23513BQDWYQ1

Mfr.:

Description:
Optically Isolated Gate Drivers Automotive 5.7kVrms 4A/5A single-channel UCC23513BQDWYRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,879

Stock:
3,879 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$7.35 $7.35
$4.90 $49.00
$4.56 $114.00
$4.00 $400.00
$3.13 $939.00
$3.01 $1,505.00
$2.82 $2,820.00
$2.77 $6,925.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Optically Isolated Gate Drivers
RoHS:  
UCC23513
SMD/SMT
SOIC-8
- 40 C
+ 125 C
750 mW
105 ns
28 ns
25 ns
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 50 mA
Output Current: 5 A
Product: Isolated Gate Drivers
Product Type: Optically Isolated Gate Drivers
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 30 V
Supply Voltage - Min: 15 V
Technology: Si
Type: High-Side, Low-Side
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

UCC23513/UCC23513-Q1 Isolated Gate Driver

Texas Instruments UCC23513/UCC23513-Q1 Isolated Gate Driver is an Opto-compatible, single-channel, isolated gate driver for IGBTs, MOSFETs, and SiC MOSFETs. This device has a 4.5A source, a 5.3A sink peak output current, and a 5.7KVRMS reinforced isolation rating. The high supply voltage range of 33V allows the use of bipolar supplies for effectively driving IGBTs and SiC power FETs. UCC23513/UCC23513-Q1 can drive both low-side and high-side power FETs. Key features and characteristics bring significant performance and reliability upgrades over standard optocoupler-based gate drivers while maintaining pin-to-pin compatibility in schematic and layout design.