UC3901D

Texas Instruments
595-UC3901D
UC3901D

Mfr.:

Description:
Feedback Loop Power Controllers Isolated Feedback Ge nerator A 595-UC390 A 595-UC3901DTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 190

Stock:
190 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$11.73 $11.73
$9.07 $90.70
$8.00 $400.00
$7.11 $711.00
$6.95 $3,475.00
$6.80 $6,800.00
3,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Feedback Loop Power Controllers
RoHS:  
1.5 V
15 mA
5 mA
0 C
+ 70 C
SMD/SMT
SOIC-14
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Moisture Sensitive: Yes
Product Type: Feedback Loop Power Controllers
Series: UC3901
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Type: Isolated Feedback Generator
Unit Weight: 122.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542319090
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS