UC3834N

595-UC3834N
UC3834N

Mfr.:

Description:
LDO Voltage Controllers High Efficiency Linear Regulator

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Controllers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
5 V
35 V
1.5 V
350 mA
Fixed
5.5 mA
0 C
+ 70 C
Through Hole
PDIP-16
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: LDO Voltage Controllers
Series: UC3834
Factory Pack Quantity: 25
Subcategory: PMIC - Power Management ICs
Unit Weight: 1.050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99