UC3709DW

Texas Instruments
595-UC3709DW
UC3709DW

Mfr.:

Description:
Gate Drivers Inverting High-Speed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 196

Stock:
196 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$18.79 $18.79
$14.72 $147.20
$13.71 $342.75
$12.59 $1,510.80
$12.05 $3,374.00
$11.73 $6,099.60
$11.47 $11,470.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
SMD/SMT
SOIC-16
2 Driver
2 Output
1.5 A
5 V
40 V
Inverting
40 ns
40 ns
0 C
+ 70 C
UC3709
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Moisture Sensitive: Yes
Operating Supply Current: 12 mA
Pd - Power Dissipation: 1 W
Product Type: Gate Drivers
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 473.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99