UC3625N

595-UC3625N
UC3625N

Mfr.:

Description:
Motor / Motion / Ignition Controllers & Drivers Brushless DC Motor Controller

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments UC3625DW
Texas Instruments
Motor / Motion / Ignition Controllers & Drivers Brushless DC Motor C ontroller A 595-UC3 A 595-UC3625DWTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor / Motion / Ignition Controllers & Drivers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Fan / Motor Controllers / Drivers
Brushless DC Motor Controller
14.5 mA
0 C
+ 70 C
Through Hole
PDIP-28
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: UC3625
Factory Pack Quantity: 13
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 10 V
Unit Weight: 4.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99