UC2707Q

595-UC2707Q
UC2707Q

Mfr.:

Description:
Gate Drivers Comp High Speed Power Driver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
PLCC-20
2 Driver
2 Output
5 V
Inverting, Non-Inverting
60 ns
65 ns
- 40 C
+ 85 C
UC2707
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Operating Supply Current: 15 mA
Product Type: Gate Drivers
Factory Pack Quantity: 46
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 722 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99