UC2625DWTR

Texas Instruments
595-UC2625DWTR
UC2625DWTR

Mfr.:

Description:
Motor / Motion / Ignition Controllers & Drivers Brushless DC Motor C ontroller A 595-UC2 A 595-UC2625DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,253

Stock:
1,253 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$29.79 $29.79
$24.07 $240.70
$23.07 $576.75
$20.34 $2,034.00
$19.34 $4,835.00
$18.08 $9,040.00
Full Reel (Order in multiples of 1000)
$17.05 $17,050.00
2,000 Quote
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$30.90
Min:
1

Similar Product

Texas Instruments UC2625DW
Texas Instruments
Motor / Motion / Ignition Controllers & Drivers Brushless DC Motor C ontroller A 595-UC2 A 595-UC2625DWTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
100 mA
14.5 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-28
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: UC2625
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 10 V
Unit Weight: 792 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542399000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99