UC2524ADWTRG4

595-UC2524ADWTRG4
UC2524ADWTRG4

Mfr.:

Description:
Switching Controllers Advanced Regulating

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.25
Min:
1

Similar Product

Texas Instruments UC2524ADWTR
Texas Instruments
Switching Controllers Advanced Regulating A 595-UC2524ADW A 59 A 595-UC2524ADW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull
2 Output
450 kHz
50 %
60 V
200 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Fall Time: 25 ns
Moisture Sensitive: Yes
Product Type: Switching Controllers
Rise Time: 120 ns
Series: UC2524A
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 473.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542310030
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99