UC1823J

595-UC1823J
UC1823J

Mfr.:

Description:
Switching Controllers High Speed PWM Controller 16-CDIP -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
Boost, Buck, Flyback, Forward
1 Output
1 MHz
100 %
1.5 A
- 55 C
+ 125 C
Through Hole
CDIP-16
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Fall Time: 30 ns
Product Type: Switching Controllers
Rise Time: 30 ns
Series: UC1823
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310030
ECCN:
EAR99