TXS0206YFPR

Texas Instruments
595-TXS0206YFPR
TXS0206YFPR

Mfr.:

Description:
Translation - Voltage Levels MMC SD Card Memory S tick Vltg-Tran Xcvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,208

Stock:
2,208 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.55 $2.55
$1.89 $18.90
$1.71 $42.75
$1.53 $153.00
$1.43 $357.50
$1.41 $705.00
$1.39 $1,390.00
Full Reel (Order in multiples of 3000)
$1.28 $3,840.00
$1.25 $7,500.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Translating Transceiver
Translation Transceiver
DSBGA-20
3.6 V
1.1 V
TXS0206
3.2 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: DE
Country of Origin: PH
Operating Supply Current: 11 uA
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 3.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TXS0206 Voltage Translation Transceiver

The Texas Instruments TXS0206 Voltage Translation Transceiver interfaces microprocessors with MMCs, SD cards, and Memory Stick™ cards. The TI TXS0206 includes a high-speed level translator along with ESD protection and EMI filtering circuitry. The TI TXS0206 allows for easy interfacing of applications processors or digital basebands to memory cards and SDIO peripherals operating at a different I/O voltage level.