TXS0101DCKRG4

595-TXS0101DCKRG4
TXS0101DCKRG4

Mfr.:

Description:
Translation - Voltage Levels 1B Bidirec Vltg- Lev Translator A 595-TX A 595-TXS0101DCKR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.98
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.42
Min:
1

Similar Product

Texas Instruments TXS0101DCKR
Texas Instruments
Translation - Voltage Levels 1B Bidirec Vltg- Lev Translator A 595-TX A 595-TXS0101DCKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SC70-6
5.5 V
1.65 V, 2.3 V
TXS0101
260 ns
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Output Type: 3-State, Open Drain
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

CAHTS:
8542310000
CNHTS:
8542319000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

TXS0101/TXS0101-Q1 1-Bit Non-Inverting Translators

Texas Instruments TXS0101/TXS0101-Q1 1-Bit Non-Inverting Translators use two separate configurable power-supply rails. The A port accepts any supply voltage from 1.65V to 3.6V and is designed to track VCCA. The B port must be less than or equal to VCCB and is designed to track VCCB. VCCB accepts any supply voltage from 2.3V to 5.5V. This feature allows for low-voltage bidirectional translation between 1.8V, 2.5V, 3.3V, and 5V voltage nodes. All outputs are placed in the high-impedance state when the output-enable (OE) input is low. OE should be tied to GND through a pull-down resistor to ensure the high-impedance state during power up or power down; the driver's current-sourcing capability determines the minimum value of the resistor. The Texas Instruments TXS0101-Q1 devices are AEC-Q100 qualified for automotive applications.