TUSB1210EVM

Texas Instruments
595-TUSB1210EVM
TUSB1210EVM

Mfr.:

Description:
Interface Development Tools DP/DM LINE EXTERN CO MPONENT COMPENSATIO

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$274.47 $274.47

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
USB
TUSB1210
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 1.8 V, 3.3 V, 5 V
Product Type: Interface Development Tools
Series: TUSB1210
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 199.584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8473300401
ECCN:
EAR99

TUSB1210EVM USB Transceiver Evaluation Module

Texas Instruments TUSB1210EVM USB Transceiver Evaluation Module implements a USB PHY with a ULPI interface. It can support host, device, OTG modes, and output voltage support at the ULPI interface for +1.8V. The Texas Instruments TUSB1210EVM also acts as a hardware reference design for any implementation of the TUSB1210.