TSC2014IYZGT

Texas Instruments
595-TSC2014IYZGT
TSC2014IYZGT

Mfr.:

Description:
Touch Screen Controllers 1.2-3.6V12B4-Wire To uch Screen Cntrlr A A 595-TSC2014IYZGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.15 $7.15
$5.45 $54.50
$5.02 $125.50
$4.54 $454.00
Full Reel (Order in multiples of 250)
$4.30 $1,075.00
$4.10 $2,050.00
$3.98 $3,980.00
$3.91 $9,775.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Touch Screen Controllers
RoHS:  
TSC2014
Resistive Touch Controller
1 TSC
100 kS/s
10 bit, 12 bit
4-Wire, I2C
3.6 V
1.2 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-12
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Touch Screen Controllers
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319090
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

TSC2014 Touch Screen Controller with I²C

Texas Instruments TSC2014 Touch Screen Controller with I2C is a very low-power device designed to work with power-sensitive, handheld applications that are based on advanced low-voltage processors. The TI TSC2014 works with a supply voltage as low as 1.2V, which can be supplied by a single-cell battery. This TI touch screen controller contains a complete, ultralow-power, 12-bit, analog-to-digital (A/D) resistive touch screen converter, including drivers and the control logic to measure touch pressure. In addition to these standard features, the TSC2014 offers pre-processing of the touch screen measurements to reduce bus loading, thus reducing the consumption of host processor resources that can then be redirected to more critical functions. The TSC2014 supports an I2C serial bus and data transmission protocol in all three defined modes: standard, fast, and high-speed.