TSB81BA3DPFP

595-TSB81BA3DPFP
TSB81BA3DPFP

Mfr.:

Description:
1394 Interface IC IEEE P1394b 3-Port Cable Xcvr Arbiter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 1394 Interface IC
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
HTQFP-80
TSB81BA3D
Transceiver
2.5 V, 3.3 V
2.5 V, 3.3 V
79 mA, 120 mA
0 C
+ 70 C
Tray
Brand: Texas Instruments
Description/Function: IEEE P1394B THREE-PORT CABLE TRANSCEIVER ARBITER
Moisture Sensitive: Yes
Operating Supply Voltage: 2.5 V, 3.3 V
Product Type: 1394 Interface IC
Factory Pack Quantity: 96
Subcategory: Interface ICs
Unit Weight: 368.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99