TS5MP646EVM

Texas Instruments
595-TS5MP646EVM
TS5MP646EVM

Mfr.:

Description:
Switch IC Development Tools TS5MP646EVM DC TEST BOARD

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$90.27 $90.27

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch IC Development Tools
RoHS: N
Evaluation Modules
Multiplexer / Demultiplexer Switches
TS5MP646
Bulk
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 3.3 V
Product Type: Switch IC Development Tools
Series: TS5MP646
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 263.730 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543900000
CNHTS:
8543709990
USHTS:
8543906800
ECCN:
EAR99

TS5MP646EVM Evaluation Module

Texas Instruments TS5MP646EVM Evaluation Module is designed to quickly and easily demonstrate the TS5MP646. The TS5MP646 is a 2:1 SPDT multiplexer switch. The TS5MP646EVM facilities ease of use requiring only one 3.3V supply. The device's control logic is toggled using 100mil jumpers. The TS5MP646EVM allows quick DC testing of TI's MIPI switches provided by test points for each pin.