TS5A9411DCKT

595-TS5A9411DCKT
TS5A9411DCKT

Mfr.:

Description:
Analog Switch ICs 10Ohm SPDT Ana Sw Sg l-Ch Multipl/Demul A 595-TS5A9411DCKR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13,540

Stock:
13,540 Can Ship Immediately
Quantities greater than 13540 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.38 $1.38
$0.993 $9.93
$0.895 $22.38
$0.787 $78.70
Full Reel (Order in multiples of 250)
$0.735 $183.75
$0.688 $344.00
$0.671 $671.00
$0.619 $4,952.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.61
Min:
1

Similar Product

Texas Instruments TS5A9411DCKR
Texas Instruments
Analog Switch ICs 10Ohm SPDT Ana Sw Sg l-Ch Multipl/Demul A 595-TS5A9411DCKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Switch ICs
RoHS:  
SMD/SMT
SC70-6
1 Channel
1 x SPDT
9 Ohms
2.25 V
5.5 V
9 ns
7 ns
- 40 C
+ 85 C
TS5A9411
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Analog Switch ICs
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Type: Single Supply
Switch Continuous Current: 100 mA
Unit Weight: 2.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99