TS3V330DBQR

Texas Instruments
595-TS3V330DBQR
TS3V330DBQR

Mfr.:

Description:
Video Switch ICs Quad SPDT Wide BW Vi deo Sw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,166

Stock:
6,166 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.30 $1.30
$0.933 $9.33
$0.842 $21.05
$0.739 $73.90
$0.691 $172.75
$0.662 $331.00
$0.637 $637.00
Full Reel (Order in multiples of 2500)
$0.56 $1,400.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Switch ICs
RoHS:  
Video Switches
4 x SPDT
10 Ohms
300 MHz
6.5 ns
3.5 ns
3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
SSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Switches: 4 Switch
Off Isolation - Typ: - 50 dB
Product Type: Video Switch ICs
Propagation Delay Time: 6.5 ns
Series: TS3V330
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Type: Single Supply
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Switch Continuous Current: 100 mA
Switch Voltage - Max: 3.3 V
Unit Weight: 74.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99