TS3USB221ARSER

Texas Instruments
595-TS3USB221ARSER
TS3USB221ARSER

Mfr.:

Description:
USB Switch ICs ESD Prot Hi Spd USB 2.0 1:2 Mux/Demux Sw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4,454
Expected 2026-04-16
24,000
Expected 2026-05-14
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.17 $1.17
$0.841 $8.41
$0.758 $18.95
$0.666 $66.60
$0.622 $155.50
$0.596 $298.00
$0.574 $574.00
Full Reel (Order in multiples of 3000)
$0.551 $1,653.00
$0.523 $3,138.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Switch ICs
RoHS:  
USB 2.0 Multiplexers/Demultiplexers
2 x 1:2
6 Ohms
30 ns
17 ns
2.3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
UQFN-10
Reel
Cut Tape
MouseReel
Bandwidth: 1 GHz
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: TS3USB221AEVM
Number of Switches: 2 Switch
Operating Supply Current: 30 uA
Product Type: USB Switch ICs
Series: TS3USB221A
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99