TS3DV642Q1EVM-105

Texas Instruments
595-TS3DV642Q1EVM105
TS3DV642Q1EVM-105

Mfr.:

Description:
Switch IC Development Tools TS3DV642-Q1 12-chann el 1:2 mux/demux wi

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$343.89 $343.89

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Modules
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: TS3DV642Q1
Product Type: Switch IC Development Tools
Series: TS3DV642-105
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

TS3DV642Q1EVM-105 Evaluation Module (EVM)

Texas Instruments TS3DV642Q1EVM-105 Evaluation Module (EVM) is for the evaluation of the TS3DV642-Q1. The TS3DV642-Q1 is a 12-channel 1:2 or 2:1 bidirectional multiplexer/demultiplexer. The Texas Instruments TS3DV642Q1 operates from a 2.6V to 4.5V supply, making it suitable for battery-powered applications. It offers low and flat on-state resistance (RON), as well as low I/O capacitance, which allows it to achieve a typical bandwidth of up to 7.5 GHz. The device provides the high bandwidth necessary for MIPI C-PHY, D-DPHY, HDMI, and DisplayPort applications.