TS3DV520RHUR

Texas Instruments
595-TS3DV520RHUR
TS3DV520RHUR

Mfr.:

Description:
Multiplexer Switch ICs 10:20 MUX SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,227

Stock:
2,227 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.71 $4.71
$3.55 $35.50
$3.24 $81.00
$2.92 $292.00
$2.76 $690.00
$2.67 $1,335.00
$2.59 $2,590.00
Full Reel (Order in multiples of 2000)
$2.50 $5,000.00
$2.46 $9,840.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
TS3DV520
Multiplexers/Demultiplexers
SMD/SMT
WQFN-56
5 Channel
5 x 10:20
3 V
3.6 V
6 Ohms
15 ns
9 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Bandwidth: 1200 MHz
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Off Isolation - Typ: - 39 dB
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 0.25 ns
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 500 uA
Supply Type: Single Supply
Unit Weight: 127.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99