TS12A4516DR

Texas Instruments
595-TS12A4516DR
TS12A4516DR

Mfr.:

Description:
Analog Switch ICs Lo-Vltg Lo On-St Res ist SPST CMOS A 595 A 595-TS12A4516D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,207

Stock:
3,207 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.921 $0.92
$0.663 $6.63
$0.593 $14.83
$0.516 $51.60
$0.479 $119.75
$0.457 $228.50
$0.439 $439.00
Full Reel (Order in multiples of 2500)
$0.379 $947.50
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$1.78
Min:
1

Similar Product

Texas Instruments TS12A4516D
Texas Instruments
Analog Switch ICs Lo-Vltg Lo On-St Res ist SPST CMOS A 595 A 595-TS12A4516DR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Switch ICs
RoHS:  
SMD/SMT
SOIC-8
1 Channel
1 x SPST
20 Ohms
2 V
12 V
+/- 1 V
+/- 6 V
75 ns
45 ns
- 40 C
+ 85 C
TS12A4516
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Pd - Power Dissipation: 471 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 70 uA
Supply Type: Dual Supply
Switch Continuous Current: 20 mA
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99