TS12A44513DR

Texas Instruments
595-TS12A44513DR
TS12A44513DR

Mfr.:

Description:
Analog Switch ICs Lo On-State Res Quad SPST CMOS Ana Sw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,867

Stock:
2,867 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.36 $3.36
$2.49 $24.90
$2.28 $57.00
$2.03 $203.00
$1.93 $482.50
$1.86 $930.00
$1.80 $1,800.00
Full Reel (Order in multiples of 2500)
$1.73 $4,325.00
$1.68 $8,400.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Switch ICs
RoHS:  
SMD/SMT
SOIC-14
4 Channel
4 x SPST
10 Ohms
2 V
12 V
75 ns
45 ns
- 40 C
+ 85 C
TS12A44513
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Pd - Power Dissipation: 880 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 200 nA
Supply Type: Single Supply
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99