TRF372017IRGZR

Texas Instruments
595-TRF372017IRGZR
TRF372017IRGZR

Mfr.:

Description:
Modulator / Demodulator 300MHz to 4.8GHz Qua d Modulator A 595-T A 595-TRF372017IRGZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$20.89 $20.89
$16.46 $164.60
$15.35 $383.75
$14.14 $1,414.00
$13.55 $3,387.50
$13.19 $6,595.00
$12.91 $12,910.00
Full Reel (Order in multiples of 2500)
$12.91 $32,275.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$24.75
Min:
1

Similar Product

Texas Instruments TRF372017IRGZT
Texas Instruments
Modulator / Demodulator 300MHz to 4.8GHz Qua d Modulator A 595-T A 595-TRF372017IRGZR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Modulator / Demodulator
RoHS:  
Si
SMD/SMT
VQFN-48
Brand: Texas Instruments
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Modulator / Demodulator
Series: TRF372017
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

TRF372017 300MHz to 4.8GHz Quadrature Modulator

Texas Instruments TRF372017 300MHz to 4.8GHz Quadrature Modulator is a high performance direct up-conversion device, integrating a high linearity, low noise IQ modulator and an integer-fractional PLL/VCO. The VCO uses integrated frequency dividers to achieve a wide, continuous tuning range of 300MHz-4800MHz. The LO is available as an output with independent frequency dividers. TI TRF372017 Quadrature Modulator also accepts input from an external LO or VCO. The modulator baseband inputs can be biased either internally or externally. Internal DC offset adjustment enables carrier cancellation. This TI device is controlled through a 3-wire serial programming interface (SPI). A control pin invokes power-save mode to reduce power consumption while keeping the VCO locked for fast startup.