TRF370317IRGER

Texas Instruments
595-TRF370317IRGER
TRF370317IRGER

Mfr.:

Description:
Modulator / Demodulator 0.4GHz to 4GHz Quad Mod A 595-TRF370317I A 595-TRF370317IRGET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$14.54 $43,620.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$23.96
Min:
1

Similar Product

Texas Instruments TRF370317IRGET
Texas Instruments
Modulator / Demodulator 0.4GHz to 4GHz Quad Mod A 595-TRF370317I A 595-TRF370317IRGER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Modulator / Demodulator
RoHS:  
Quadrature
5 V
245 mA
Si
- 40 C
+ 85 C
SMD/SMT
VQFN-24
Brand: Texas Instruments
Moisture Sensitive: Yes
Packaging: Reel
Product Type: Modulator / Demodulator
Series: TRF370317
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 45.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99