TPSM831022SIUR

Texas Instruments
595-TPSM831022SIUR
TPSM831022SIUR

Mfr.:

Description:
Power Management Modules 1.5A output current buck-boost MicroSiP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$11.94 $11.94
$10.71 $107.10
$8.77 $877.00
$8.32 $2,080.00
$7.46 $3,730.00
$6.29 $6,290.00
Full Reel (Order in multiples of 3000)
$5.98 $17,940.00
6,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Modules
RoHS:  
Power Modules
5.5 V
1 V to 5.5 V
1.2 A
2 MHz
Brand: Texas Instruments
Dimensions: 2.6 mm x 2 mm x 1.2 mm
Input Voltage - Min: 1.6 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Power Management Modules
Series: TPSM83102
Factory Pack Quantity: 3000
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TPSM8310x Buck-Boost Modules

Texas Instruments TPSM8310x Buck-Boost Modules are constant frequency peak current mode control buck-boost MicroSiP™ power modules optimized for small solution size and high efficiency. The power modules integrate an inductor to simplify design, reduce external components, and save PCB area. These devices have a 3A peak current limit (typical) and a 1.6V to 5.5V input voltage range. The TPSM8310x  provide a power supply solution for system pre-regulators and voltage stabilizers.