TPSI2240CQDWQRQ1

Texas Instruments
595-TPSI2240CQDWQRQ1
TPSI2240CQDWQRQ1

Mfr.:

Description:
Solid State Relays - PCB Mount Automotive 1200V, 50mA isolated switch with reinforced isolation and avalanche protection

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$4.19 $8,380.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Solid State Relays - PCB Mount
Reel
SMD/SMT
SOIC-11
5 mA
- 40 C
+ 125 C
Brand: Texas Instruments
Input to Output Isolation Method: Reinforced Isolation
Isolation Voltage: 1000 Vrms
On Resistance - Max: 275 Ohms
Pd - Power Dissipation: 31 mW
Product: Solid State Relay
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 2000
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99