TPS84410RKGR

Texas Instruments
595-TPS84410RKGR
TPS84410RKGR

Mfr.:

Description:
Switching Voltage Regulators 3V-6Vin 4A Sync Buck Int Pwr Sol A 595-T A 595-TPS84410RKGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 343

Stock:
343 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$9.29 $9.29
$9.14 $91.40
$8.80 $220.00
$8.65 $865.00
$8.47 $2,117.50
Full Reel (Order in multiples of 500)
$8.34 $4,170.00
$7.52 $7,520.00
2,500 Quote
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$11.42
Min:
1

Similar Product

Texas Instruments TPS84410RKGT
Texas Instruments
Switching Voltage Regulators 3V-6Vin 4A Sync Buck Int Pwr Sol A 595-T A 595-TPS84410RKGR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
B1QFN-39
Buck
800 mV to 3.6 V
4 A
1 Output
2.95 V
6 V
1 mA
500 kHz
- 40 C
+ 85 C
TPS84410
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: TPS84410EVM-001
Input Voltage: 2.95 V to 6 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 415.623 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99