TPS826711SIPT

Texas Instruments
595-TPS826711SIPT
TPS826711SIPT

Mfr.:

Description:
DC/DC Converters - SMD 600mA Fully Int Low Noise SD Converter A A 595-TPS826711SIPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 282

Stock:
282 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.80 $4.80
$3.61 $36.10
$3.30 $82.50
$2.98 $298.00
Full Reel (Order in multiples of 250)
$2.81 $702.50
$2.66 $1,330.00
$2.58 $2,580.00
$2.55 $6,375.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.08
Min:
1

Similar Product

Texas Instruments TPS826711SIPR
Texas Instruments
DC/DC Converters - SMD 600mA Fully Int Low Noise SD Converter A A 595-TPS826711SIPT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
3.3 V
2.3 V
4.8 V
1.8 V
600 mA
2.95 mm (0.116 in)
2.35 mm (0.093 in)
1 mm (0.039 in)
Industrial
TPS826711
Brand: Texas Instruments
Case Style: Open Frame
Country of Assembly: TW
Country of Diffusion: US
Country of Origin: TW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 250
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504409101
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.