TPS7A7836PWPT

Texas Instruments
595-TPS7A7836PWPT
TPS7A7836PWPT

Mfr.:

Description:
LDO Voltage Regulators 120-mA smart capac i tance-drop low-dro A 595-TPS7A7836PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.07 $7.07
$4.68 $46.80
$4.26 $106.50
$3.63 $363.00
Full Reel (Order in multiples of 250)
$2.76 $690.00
$2.62 $1,310.00
$2.53 $2,530.00
$2.51 $6,275.00
$2.48 $12,400.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.00
Min:
1

Similar Product

Texas Instruments TPS7A7836PWPR
Texas Instruments
LDO Voltage Regulators 120-mA smart capac i tance-drop low-dro A 595-TPS7A7836PWPT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-14
3.6 V
120 mA
1 Output
Positive
280 uA
17 V
23 V
Fixed
- 40 C
+ 125 C
600 mV
TPS7A78
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Linear Voltage Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 117.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

TPS7A78 Low-Dropout (LDO) Linear Regulator

Texas Instruments TPS7A78 Low-Dropout (LDO) Linear Regulator improves the overall efficiency and standby power in power supplies in an easy-to-use, non-magnetic approach to AC/DC conversion. The TPS7A78 uses a capacitor-drop architecture to lower the AC source voltage before actively clamping the rectified voltage. The device then regulates this rectified voltage down to the application-specific operating voltage. The device's unique architecture reduces the standby power to just a few 10s of milliwatts. The TPS7A78 switched-capacitor stage reduces power losses by stepping down the rectified input voltage by a factor of four and increasing the output-to-input current by the same ratio, as given by PIN ≅ POUT and VIN ≅ VOUT × 4. Compared to a traditional capacitor-drop (cap-drop) stage, this step-down reduces input current, thus minimizing the capacitance value needed.