TPS7A20C20PYCKR

Texas Instruments
595-TPS7A20C20PYCKR
TPS7A20C20PYCKR

Mfr.:

Description:
Linear Voltage Regulators 300mA ultra-low-noi se low-IQ high PSRR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11,990

Stock:
11,990 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 12000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.38 $1.38
$0.84 $8.40
$0.701 $17.53
$0.528 $52.80
$0.453 $113.25
$0.394 $197.00
$0.353 $353.00
$0.299 $1,196.00
$0.246 $1,968.00
Full Reel (Order in multiples of 12000)
$0.246 $2,952.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
TPS7A20C20PYCKR
SMD/SMT
DSBGA-4
1 Output
800 mV to 5.5 V
300 mA
1.6 V
6 V
- 40 C
+ 125 C
18.5 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: MULTIPKGLDOEVM-823
Line Regulation: 0.03 %/V
Load Regulation: 11 mV
Product: Fast-Settling LDO
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 60 dB
Factory Pack Quantity: 12000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99