TPS7133QPWR

595-TPS7133QPWR
TPS7133QPWR

Mfr.:

Description:
LDO Voltage Regulators Lowest Dropout PMOS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
TSSOP-20
3.3 V
500 mA
1 Output
Positive
3.77 V
10 V
Fixed
- 40 C
+ 125 C
235 mV
TPS7133
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dropout Voltage - Max: 7 mV
Ib - Input Bias Current: 285 uA
Line Regulation: 20 mV
Load Regulation: 60 mV
Operating Supply Current: 280 uA
Pd - Power Dissipation: 700 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99