TPS70618DBVT

Texas Instruments
595-TPS70618DBVT
TPS70618DBVT

Mfr.:

Description:
LDO Voltage Regulators 150mA 6.5V 1uA Vol t age Regulator A 595 A 595-TPS70618DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 472

Stock:
472 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.96 $1.96
$1.42 $14.20
$1.29 $32.25
$1.14 $114.00
Full Reel (Order in multiples of 250)
$1.07 $267.50
$1.01 $505.00
$0.969 $969.00
$0.955 $2,387.50
$0.926 $4,630.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.15
Min:
1

Similar Product

Texas Instruments TPS70618DBVR
Texas Instruments
LDO Voltage Regulators 150-mA 6.5-V 1uA IQ Voltage Regulators A A 595-TPS70618DBVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.8 V
150 mA
1 Output
Positive
1 uA
2.7 V
6.5 V
80 dB
Fixed
- 40 C
+ 125 C
245 mV
TPS706
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 1.54 V
Line Regulation: 3 mV
Load Regulation: 20 mV
Operating Supply Current: 1 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Linear Voltage Regulator
Voltage Regulation Accuracy: 2 %
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TPS706xx 150mA Linear Voltage Regulators

Texas Instruments TPS706xx 150mA Linear Voltage Regulators are ultra-low, quiescent current devices designed for power-sensitive applications. With a precision band-gap and error amplifier, they provide 2% accuracy over temperature. With a quiescent current of only 1µA it makes these devices ideal solutions for battery-powered, always-on systems. These systems typically require very little idle-state power dissipation. These devices have thermal-shutdown, current-limit, and reverse-current protections for added safety. Texas Instruments TPS706xx 150mA Linear Voltage Regulators can be put into shutdown mode by pulling the EN pin low. The shutdown current in this mode goes down to 150nA, typical.