TPS65920BZCHR

595-TPS65920BZCHR
TPS65920BZCHR

Mfr.:

Description:
Power Management Specialized - PMIC Int Pwr Mgmt IC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Texas Instruments TPS65920A2ZCHR
Texas Instruments
Power Management Specialized - PMIC Int Pwr Mgmt IC A 59 5-TPS65920A2ZCH A 5 A 595-TPS65920A2ZCH

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialized - PMIC
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
TPS65920
Converters
SMD/SMT
nFBGA-139
1.2 A
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 4.5 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
5A991.g