TPS65218D0RSLT

Texas Instruments
595-TPS65218D0RSLT
TPS65218D0RSLT

Mfr.:

Description:
Power Management Specialized - PMIC Integrated power man agement (PMIC) for A 595-TPS65218D0RSLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,161

Stock:
3,161 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.35 $8.35
$6.39 $63.90
$5.92 $148.00
$5.37 $537.00
Full Reel (Order in multiples of 250)
$4.74 $1,185.00
$4.52 $2,260.00
$4.51 $4,510.00
$4.36 $10,900.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$9.65
Min:
1

Similar Product

Texas Instruments TPS65218D0RSLR
Texas Instruments
Power Management Specialized - PMIC Integrated power man agement (PMIC) for A 595-TPS65218D0RSLT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialized - PMIC
RoHS:  
TPS65218D0
Processor PMIC
SMD/SMT
VQFN-48
1.8 A
10 V
1.2 V
3.4 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Application: AM437x, AM438x, AM335x
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: TPS65218EVM-100
Input Voltage Range: 1.2 V to 10 V
Moisture Sensitive: Yes
Operating Supply Voltage: 2.2 V to 5.5 V
Output Voltage Range: 850 mV to 3.4 V
Product: Power Management Specialized
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 102 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542310302
ECCN:
EAR99

TPS65218D0 Power Management IC (PMIC)

Texas Instruments TPS65218D0 Power Management IC (PMIC) is specifically designed to support the AM335x and AM438x line of processors in both portable (Li-Ion battery) and nonportable (5-V adapter) applications. The device is characterized across a –40°C to +105°C temperature range, making it suitable for various industrial applications. The TPS65218D0 is specifically designed to provide power management for all the functionalities of the AM438x processor. The DC/DC converters DCDC1 through DCDC4 are intended to power the core, MPU, DDR memory, and 3.3-V analog and I/O, respectively. LDO1 provides the 1.8V analog and I/O for the processor. GPIO1 and GPO2 allow for memory reset and GPIO3 allows for warm reset (335x only) of the DCDC1 and DCDC2 converters.