TPS62082DSGR

Texas Instruments
595-TPS62082DSGR
TPS62082DSGR

Mfr.:

Description:
Switching Voltage Regulators 1.2A HIGH EFF STEP D OWN CONVERTER A 595 A 595-TPS62082DSGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,197

Stock:
8,197 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.53 $2.53
$1.86 $18.60
$1.70 $42.50
$1.51 $151.00
$1.42 $355.00
$1.36 $680.00
$1.32 $1,320.00
Full Reel (Order in multiples of 3000)
$1.26 $3,780.00
$1.24 $7,440.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.98
Min:
1

Similar Product

Texas Instruments TPS62082DSGT
Texas Instruments
Switching Voltage Regulators 1.2A HIGH EFF STEP D OWN CONVERTER A 595 A 595-TPS62082DSGR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
Buck
3.3 V
1.2 A
1 Output
2.3 V
6 V
1 mA
2 MHz
- 40 C
+ 125 C
TPS62082
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 2.3 V to 6 V
Moisture Sensitive: Yes
Operating Supply Current: 6 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TPS6208x High Efficient Step Down Converters

Texas Instruments TPS6208x Step-Down Converters provide highly efficient step-down conversion over a wide output current range. TI TPS6208x high-frequency synchronous step-down converters operate in PWM mode at medium to heavy loads and automatically enter power save mode at light loads to maintain high efficiency over the entire load current range. Snooze mode with an ultra-low quiescent current is implemented at very low load or no load currents. These modes increase the run-time of battery-driven applications and keep the standby current at its lowest level to meet green energy standards.