TPS61130PWR

595-TPS61130PWR
TPS61130PWR

Mfr.:

Description:
Switching Voltage Regulators Adj 90% Eff SEPIC Co nverter A 595-TPS61 A 595-TPS610981DSET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$8.23
Min:
1

Similar Product

Texas Instruments TPS610981DSET
Texas Instruments
Switching Voltage Regulators Low input voltage 3 .3-V output voltage A 595-TPS610981DSER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSSOP-16
Boost, Buck
900 mV to 5.5 V
1.3 A
2 Output
1.8 V
5.5 V
500 kHz
- 40 C
+ 85 C
TPS61130
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: TPS61130EVM-206
Input Voltage: 1.8 V to 5.5 V
Operating Supply Current: 40 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: DC/DC Converter
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99