TPS60251EVM-192

595-TPS60251EVM-192
TPS60251EVM-192

Mfr.:

Description:
Power Management IC Development Tools TPS60251EVM-192

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Charge Pump
2.7 V to 6.5 V
TPS60251
TPS60251
Brand: Texas Instruments
Dimensions: 57.2 mm x 49.5 mm
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99