TPS60210EVM-167

595-TPS60210EVM-167
TPS60210EVM-167

Mfr.:

Description:
Power Management IC Development Tools Eval Mod for 2 batt cells

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Charge Pump
1.8 V to 3.6 V
3.3 V
TPS6021x
TPS60210
Brand: Texas Instruments
Dimensions: 17.9 mm x 10.2 mm
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99