TPS60200DGS

Texas Instruments
595-TPS60200DGS
TPS60200DGS

Mfr.:

Description:
Switching Voltage Regulators Regulated 3.3-V Char ge Pump A 595-TPS60 A 595-TPS60200DGSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 75

Stock:
75 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 75 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$7.83 $7.83
$5.39 $53.90
$4.46 $111.50
$3.99 $319.20
$3.00 $720.00
$2.97 $7,128.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.32
Min:
1

Similar Product

Texas Instruments TPS60200DGSR
Texas Instruments
Switching Voltage Regulators Regulated 3.3-V Char ge Pump A 595-TPS60 A 595-TPS60200DGS

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-10
Boost
3.3 V
100 mA
1 Output
1.8 V
3.6 V
1 mA
300 kHz
- 40 C
+ 85 C
TPS60200
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage: 1.8 V to 3.6 V
Operating Supply Current: 40 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Type: Charge Pump (Inductorless)
Unit Weight: 18.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99