TPS565242EVM

Texas Instruments
595-TPS565242EVM
TPS565242EVM

Mfr.:

Description:
Power Management IC Development Tools TPS565242 evaluation module 3-V to 16-V;

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$90.27 $90.27

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 16 V
1.05 V
TPS565242
TPS565242
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

TPS56524xEVM Converter Evaluation Modules

Texas Instruments TPS56524xEVM Converter Evaluation Modules (EVMs) are fully assembled and tested circuits for evaluating the TPS565242 or TPS565247 step-down converter. The TPS565242 operates in Eco mode to enable higher efficiency by varying its switching frequency in light-load conditions. The TPS565247 operates in FCCM to maintain a constant switching frequency. Both devices are 5A synchronous step-down converters in the SOT-563 package. The evaluation module operates from 3V to 16V input (12V nominal) and provides a 1.05V output at 5A. The Texas Instruments TPS56524xEVM includes AC signal injection terminals for feedback loop measurements.